1609293

Phoenix Contact
651-1609293
1609293

Mfr.:

Description:
DC Power Cords VS-P1222-P1226- C1021/ 1,0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,91 € 59,91 €
55,10 € 551,00 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: DC Power Cords
MSTB
5 Position
MSTB
5 Position
1 m
24 V
Brand: Phoenix Contact
Current Rating: 16 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: DC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Part # Aliases: VS-P1222-P1226-C1021/_1,0 VSP1222P1226C102110
Unit Weight: 222,220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8544420102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.