1609222

Phoenix Contact
651-1609222
1609222

Mfr.:

Description:
DC Power Cords VS-P1220-P1226- C1021/ 2,0

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: DC Power Cords
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
MSTB
5 Position
MSTB
5 Position
78 in
24 V
Brand: Phoenix Contact
Current Rating: 16 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: DC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Part # Aliases: VS-P1220-P1226-C1021/_2,0 VSP1220P1226C102120
Unit Weight: 116,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.