1607931

Phoenix Contact
651-1607931
1607931

Mfr.:

Description:
Circular Metric Connectors SM-7EPWN8AAD00S

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Phoenix Contact 1620664
Phoenix Contact
Circular Metric Connectors SM-7EPWN8AA700

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Circular Metric Connectors
4 Contact, 3 Power + PE
M40
Crimp
IP67
SM
Body Style: Angled, Rotatable
Brand: Phoenix Contact
Contact Gender: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Locking Mechanism: Push Twist
Mounting Type: Front Mount
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: PLUSCON Circular
Part # Aliases: SM-7EPWN8AAD00S SM7EPWN8AAD00S
Unit Weight: 396,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99