1607307

Phoenix Contact
651-1607307
1607307

Mfr.:

Description:
Circular Metric Connectors RF-12S2N8AWA00 12P P30-M23 F PMNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,27 € 23,27 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
12 Contact
M23
Crimp
8 A
150 V
IP67
RF
Body Style: Straight
Brand: Phoenix Contact
Contact Gender: Socket (Female)
Locking Mechanism: Screw Locking
Mounting Type: Front Mount
Shell Style: Receptacle
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: PLUSCON Circular
Part # Aliases: RF-12S2N8AWA00 RF12S2N8AWA00
Unit Weight: 32,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M23 Circular Connector

The Phoenix Contact M23 Circular Connector features a new insert design for the RF series (signal) and SF series (power) connectors.