1594786

Phoenix Contact
651-1594786
1594786

Mfr.:

Description:
Circular Metric Connectors RC-07S1N8B0000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,53 € 12,53 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
7 Contact
M23
Crimp
N Coded
20 A
48 VAC, 74 VDC
RC
Accessory Type: Contact Insert
Brand: Phoenix Contact
Contact Gender: Socket (Female)
Contact Plating: Gold
Housing Material: Polyamide (PA)
Product: Accessories
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: PLUSCON Circular
Type: Straight
Part # Aliases: RC-07S1N8B0000 RC07S1N8B0000
Unit Weight: 12,170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8536901100
CAHTS:
8547200000
USHTS:
8547200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.