1587113

Phoenix Contact
651-1587113
1587113

Mfr.:

Description:
Fixed Terminal Blocks SPT 35/ 4-H-15,00

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 7/13/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,93 € 33,93 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS:  
4 Position
15 mm
Push-In
125 A
1 kV
PCB Mount
Green
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 42.5 mm
Housing Material: Polyamide (PA)
Length: 62.75 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Termination Style: Solder
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPT 35 H PCB Terminal Blocks

Phoenix Contact SPT 35 H PCB Terminal Blocks feature tool-free, quick spring connections and are suited for high-current and power up to 125A and 1000V, respectively. These wave-solderable PCB terminal blocks are available as standard in versions with 1 to 5 positions. The SPT 35 H PCB terminal blocks offer a 15mm pitch, and conductors with a cross-section of up to 35mm2 can be connected using tool-free push-in connection technology. These terminal blocks offer independent termination without requiring consideration of torque. The SPT 35 H PCB terminal blocks are capable of horizontal connection and actuation direction, providing ideal connectivity on the front of the device. Value-add abilities include color-coding, labeling, additional positions, and printing.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.