1585280

Phoenix Contact
651-1585280
1585280

Mfr.:

Description:
Power Supplies - DIN Rail Mount PS-EE-2G/1AC/12DC/75W/SC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,59 € 21,59 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
75 W
100 VAC to 240 VAC
1 Output
12 VDC
6.25 A
Industrial
100 mm (3.937 in)
33 mm (1.299 in)
90 mm (3.543 in)
Essential Power
Brand: Phoenix Contact
Dimensions: 100 mm x 33 mm x 90 mm
Isolation Voltage: 4 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Power Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504407007
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Supplies & UPS

Phoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.

ESSENTIAL Second-Generation Power Supplies

Phoenix Contact ESSENTIAL Second-Generation Power Supplies are ideal for systems that require reliable power with basic functionality. ESSENTIAL power supplies offer 12V and 48V devices for a wide range of applications. Phoenix Contact ESSENTIAL Second-Generation Power Supplies meet SEMI F47 immunity to voltage dips and the 61588-2-16 transformer standard. The series includes an international approval package, a wide temperature range, and a flexible, wide-range input. Applications include vending equipment, solar cell production, building automation, and more.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.