1584440

Phoenix Contact
651-1584440
1584440

Mfr.:

Description:
Ethernet Cables / Networking Cables NBC-P12MSX/ 1,0-94F/P12MSX

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,29 € 92,29 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Networking Cable
M12
8 Position
M12
8 Position
Male / Male
1 m (3.281 ft)
Blue
26 AWG
X Coded
IP67
48 VAC, 60 VDC
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Current Rating: 500 mA
Housing Material: Thermoplastic Polyurethane (TPU)
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
ECCN:
EAR99

M12 Push-Pull Network Cables

Phoenix Contact M12 Push-Pull Network Cables offer simple, reliable, and secure high-speed data transmission for Ethernet applications. The pre-assembled push-pull connectors feature a fast, tool-free installation, including in confined spaces and increased cabling densities. These M12 cables provide up to 80% time savings during installation compared to screw connections. Phoenix Contact M12 Push-Pull Network Cables are fully shielded with Advanced Shielding Technology and deliver seamless communication with high-speed data transmission up to 10Gbps. The product line is standardized in accordance with IEC 61076-2-010, offering a high degree of future-proofing.