1583880

Phoenix Contact
651-1583880
1583880

Mfr.:

Description:
Heavy Duty Power Connectors VC-K-T2-IN (10-25) G

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
IP65
PLUSCON Device
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: VC-K-T2-IN_(10-25)_G VCKT2IN1025G
Unit Weight: 105,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8538908180
JPHTS:
8536900002
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99