1583555

Phoenix Contact
651-1583555
1583555

Mfr.:

Description:
Heavy Duty Power Connectors VC-AMS 6-PE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Inserts
10 A
5 Position + PE
Screw
250 V
Male
Polyamide (PA)
Tin
Copper Zinc
28 AWG
16 AWG
PLUSCON Device
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: VC-AMS_6-PE VCAMS6PE
Unit Weight: 8,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
MXHTS:
85366999
BRHTS:
85367000
ECCN:
EAR99