1571136

Phoenix Contact
651-1571136
1571136

Mfr.:

Description:
Heavy Duty Power Connectors BPC 250 C 35 BK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,02 € 21,02 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Heavy Duty Power Connectors
RoHS:  
Connectors
150 A
1 Position
Crimp
1.5 kV
Polyamide (PA)
IP65, IP67
Brand: Phoenix Contact
Flammability Rating: UL 94 V-0
Housing Colour: Black
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 60
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8535900089
CAHTS:
8535909020
USHTS:
8535908040
JPHTS:
853590000
KRHTS:
8535901000
MXHTS:
8535909904
BRHTS:
85359090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery-Pole Connector, Gen II

Phoenix Contact Battery-Pole Connectors (BPC), Gen II are second-generation connectors that support the same utility-level power transmission and have upgrades to the form factor. Upgrades to Gen II BPC connectors include the 350A plug seal being moved to the inside of the connector. A top latch and lock are used on 250A and 350A BPC Gen II. These upgraded Phoenix Contact connectors also feature busbar reinforcement for higher-tightening torque. The series is rated up to 350A and 1500VDC with an IP67 degree of protection. These UL 4128 battery-pole connectors are touch-proof and offer 360° rotation. Mechanical coding prevents polarity reversal.