1571064

Phoenix Contact
651-1571064
1571064

Mfr.:

Description:
Heavy Duty Power Connectors BPC 120 FT B 16-25 BK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,61 € 9,61 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Heavy Duty Power Connectors
RoHS:  
120 A
1 Position
Solder Pin
1.5 kV
Polyamide (PA)
Copper
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Colour: Black
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Threaded
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 15
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8535900089
USHTS:
8535908040
ECCN:
EAR99