1569770

Phoenix Contact
651-1569770
1569770

Mfr.:

Description:
Printers BM E.CARD-CARTR. BK 101

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
151,68 € 151,68 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Printers
RoHS:  
Accessories
Ink Cartridge with Printhead
BLUEMARK E.CARD Printer
Black
Brand: Phoenix Contact
Packaging: Bulk
Product Type: Printers
Series: BlueMark
Factory Pack Quantity: 1
Subcategory: Printers
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
8443992550
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BLUEMARK E.CARD UV Inkjet Printer

Phoenix Contact BLUEMARK E.CARD UV Inkjet Printer is a fifth-generation industrial marking solution designed for high-efficiency card printing. This inkjet printer delivers 40% faster print speeds than previous models and offers a 600dpi UV inkjet resolution for crisp, permanent marking. The BLUEMARK E.CARD inkjet printer features a modular ink system that includes a new print head with every cartridge, ensuring consistent quality and minimal maintenance. This UV inkjet printer is ideal for high-volume terminal block marking, cabinet labeling, and cable tagging in harsh environments.