1569392

Phoenix Contact
651-1569392
1569392

Mfr.:

Description:
Board to Board & Mezzanine Connectors FP 0 8/ 52-MV-SL 2 65

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,83 € 1.957,50 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Plugs
52 Position
0.8 mm (0.031 in)
2 Row
Solder
Right Angle
1.7 A
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
DC PCC
Bulk
Brand: Phoenix Contact
Data Rate: 16 Gb/s
Flammability Rating: UL 94 V-0
Insulation Resistance: 5 GOhms
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 250
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FP 0.8 SL DC PCC Board-to-Board Connectors

Phoenix Contact FINEPITCH (FP) 0.8 Shield-Less (SL) DC PCC Board-to-Board Connectors use the same PCB layout as FP 0.8 shielded connectors, enabling easy switching between both types without changing the PCB footprint. The DC PCC series connectors ensure maximum flexibility during the design of devices. These robust, industrial B2B connectors support data speeds up to 52Gbps and feature Phoenix Contact's patented ScaleX contact system for robustness. The double-sided ScaleX contact system provides reliable mechanical and electrical connections, high tolerance compensation, and contact protection. These unshielded 0.8mm-pitch DC PCC connectors are available in 12, 20, 32, 52, or 80 positions with stack heights ranging from 6mm to 21mm.