1562453

Phoenix Contact
651-1562453
1562453

Mfr.:

Description:
USB Cables / IEEE 1394 Cables VS-04-2X2X26C7 /7-67A/67B/1,0

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,94 € 3.747,00 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
Cables
IEEE 1394
IP67
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Jacket Material: Polyurethane (PUR)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Tradename: PLUSCON Data
Part # Aliases: VS-04-2X2X26C7/7-67A/67B/1,0 VS042X2X26C7767A67B10
Unit Weight: 121,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.