1559236

Phoenix Contact
651-1559236
1559236

Mfr.:

Description:
Standard Circular Connector PDCC-138FS-3CON

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,94 € 70,94 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standard Circular Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694020
ECCN:
EAR99

Inch Power Connectors

Phoenix Contact Inch Power Connectors feature a line of 7/8" and 1-3/8" products, including T-distributors, field-wired connectors, cordsets, and panel-mounted receptacles. The connectors provide industry-standard connections with seamless integration into existing systems. The Phoenix Contact Inch Power Connectors offer a robust trunk-and-drop system that is compatible with the NEC tap rule. The connectors are RoHS compliant and operate with up to 30A trunk lines and 15A taps. The connectors are UL 2237 tested and approved according to UL file E468743.