1557794

Phoenix Contact
651-1557794
1557794

Mfr.:

Description:
Wall Mounted Panel Enclosures OCS HP 181610 GY7035

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
184,99 € 184,99 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Polycarbonate (PC)
Gray
463 mm
286 mm
482 mm
IP69
UL 94 V-2
Brand: Phoenix Contact
Cover Colour: Gray
Housing Colour: Gray
Mounting Style: Bolt Mount
Panel Height: 482 mm
Panel Width: 286 mm
Product: Outdoor Housing
Product Type: Electrical Enclosures
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.