1557790

Phoenix Contact
651-1557790
1557790

Mfr.:

Description:
Wall Mounted Panel Enclosures OCS HP 141206 GY7035

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
151,53 € 151,53 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Polycarbonate (PC)
Gray
358 mm
185 mm
377 mm
IP69
UL 94 V-2
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: EE
Cover Colour: Gray
Housing Colour: Gray
Mounting Style: Bolt Mount
Panel Height: 377 mm
Panel Width: 185 mm
Product: Outdoor Housing
Product Type: Electrical Enclosures
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.