1556838

Phoenix Contact
651-1556838
1556838

Mfr.:

Description:
Circular Metric Connectors SACC-M12FS-5CON- PG9-M SKIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,12 € 16,12 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
5 Contact
M12
Screw
A Coded
IP67
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Insert/Contact Gender: Socket
Length: 75.5 mm
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: PLUSCON Field
Part # Aliases: SACC-M12FS-5CON-PG9-M_SKIN SACCM12FS5CONPG9MSKIN
Unit Weight: 29,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536410092
USHTS:
8536694020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99