1556825

Phoenix Contact
651-1556825
1556825

Mfr.:

Description:
Circular Metric Connectors SACC-M12MS-5CON- PG9-M SKIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,12 € 16,12 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
5 Contact
M12
Screw
A Coded
IP67
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Insert/Contact Gender: Pin
Length: 81 mm
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: PLUSCON Field
Part # Aliases: SACC-M12MS-5CON-PG9-M_SKIN SACCM12MS5CONPG9MSKIN
Unit Weight: 27,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Phoenix Contact 5 Position M12 Connectors

Phoenix Contact has shortened the 5th pin to be the same as the
other 4. In accordance with DIN EN 61076-2-101 the length of pin
5 will be the same as the other four contacts. This redesign
will also allow for UL recognition on the full product range
listed below. During transition of this change, Mouser may
supply both versions of this connector depending on inventory.

Part Number Affected

651-1662256 1662256
651-1662269 1662269
651-1662285 1662285
651-1663129 1663129
651-1663116 1663116
651-1662748 1662748
651-1681460 1681460
651-1681473 1681473
651-1500774 1500774
651-1513431 1513431
651-1531044 1531044
651-1542965 1542965
651-1542994 1542994
651-1542978 1542978
651-1543003 1543003
651-1543016 1543016
651-1553187 1553187
651-1553190 1553190
651-1553213 1553213
651-1553239 1553239
651-1561742 1561742
651-1556825 1556825
651-1456466 1456466
651-1694266 1694266
651-1508352 1508352
651-1693416 1693416
651-1694282 1694282
651-1693429 1693429
651-1440025 1440025
651-1440012 1440012
651-1430417 1430417
651-1507764 1507764
651-1401096 1401096
651-1440148 1440148

Please contact a Mouser Technical Sales Representative for
further information.

5-0713-40

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.