1552298

Phoenix Contact
651-1552298
1552298

Mfr.:

Description:
Circular Metric Connectors SACC-DSIV-MS -5CON-L180 SCO THR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,64 € 22,64 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
5 Contact
M12
Through Hole
B Coded
60 V
IP65, IP67
Brand: Phoenix Contact
Contact Gender: Socket (Female)
Insert/Contact Gender: Socket
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: SPEEDCON
Part # Aliases: SACC-DSI-FSB-5CON-L180/12_SCO SACCDSIFSB5CONL18012SCO
Unit Weight: 14,545 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Phoenix Contact Shape Change for M12 DSI Connectors

Phoenix Contact is changing the male and female (4 to 8 pins)
for the wave soldering process, the sharp shape of the contacts.
All other technical specifications will remain the same. This
change flows smoothly into the existing series. During
transition of the changes listed above, Mouser may supply both
versions of this product simultaneously depending on inventory.

Part Numbers Affected

651-1551516 1551516
651-1553035 1553035
651-1553459 1553459
651-1419768 1419768
651-1419742 1419742
651-1441862 1441862
651-1441749 1441749
651-1441765 1441765
651-1553048 1553048
651-1543647 1543647
651-1542745 1542745
651-1553051 1553051
651-1441901 1441901
651-1441781 1441781
651-1441888 1441888
651-1441927 1441927
651-1553873 1553873
651-1441804 1441804
651-1542758 1542758
651-1552955 1552955
651-1551820 1551820
651-1551859 1551859
651-1552968 1552968
651-1551833 1551833
651-1552971 1552971
651-1552997 1552997
651-1551862 1551862
651-1558522 1558522
651-1552272 1552272
651-1552285 1552285
651-1552298 1552298
651-1558548 1558548
651-1551503 1551503
651-1553462 1553462

Please contact a Mouser Technical Sales Representative for
further information.

5-0713-49

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.

PLUSCON Industrial Metric Connectors & Cordsets

Phoenix Contact PLUSCON Industrial Metric Circular Connectors and Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. The lineup includes 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.