1550189

Phoenix Contact
651-1550189
1550189

Mfr.:

Description:
Circular Metric Connectors M17-7ESSA8AA200S

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,32 € 20,32 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
12 Contact
M17
Crimp
16 A
630 VAC, 850 VDC
IP67, IP68
Brand: Phoenix Contact
Contact Gender: Female
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Housing Material: Polyamide (PA)
Mounting Style: Cable Mount
Product: Cable Connector
Shielding: Shielded
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
USHTS:
8536694020
ECCN:
EAR99