1548393

Phoenix Contact
651-1548393
1548393

Mfr.:

Description:
Pluggable Terminal Blocks SPTAF 1/ 3-3,5-IL SPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 295

Stock:
295 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 1,17 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Terminal Blocks
3 Position
3.5 mm
Screw
Through Hole
PCB Mount
16 A
160 V
24 AWG
16 AWG
24 AWG to 16 AWG
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Tin
Height: 10.6 mm
Housing Material: Polyamide (PA)
Length: 11 mm
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 150
Subcategory: Terminal Blocks
Width: 12 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPE PCB Terminal Blocks

Phoenix Contact SPE PCB Terminal Blocks feature connection technology for Single Pair Ethernet (SPE), a robust infrastructure for the Industrial Internet of Things (IIoT) and Industry 4.0 applications. These PCB terminal blocks from the Phoenix Contact COMBICON portfolio are designed for SPE communication, offering space-saving connection technology for devices. The series provides clear color coding and intuitive handling, along with screw and push-in connection technology, for the fast and easy integration of field devices. The connectors are suitable for shielded and unshielded SPE cables with data rates up to 1000Mbps. Phoenix Contact SPE PCB Terminal Blocks are available with a 3.5mm to 5.08mm pitch, 0.14mm2 to 2.5mm2 conductor cross-sections, and 0°, 45°, and 90° connection directions. The terminal blocks are also suitable for power-over-data-line (PoDL) applications.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.