1548367

Phoenix Contact
651-1548367
1548367

Mfr.:

Description:
Circular Metric Connectors SACB- 6/3-C QO-0.34

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,99 € 78,99 €
72,65 € 726,50 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
3 Contact
Pluggable Screw
4 A
48 V
IP65
M12 A-code
Brand: Phoenix Contact
Contact Plating: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Housing Material: Polybutylene Terephthalate (PBT)
Shell Style: Socket
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: PLUSCON Field
Part # Aliases: SACB-_6/3-C_QO-0,34 SACB63CQO034
Unit Weight: 267,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

PLUSCON Industrial Metric Connectors & Cordsets

Phoenix Contact PLUSCON Industrial Metric Circular Connectors and Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. The lineup includes 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.