1546068

Phoenix Contact
651-1546068
1546068

Mfr.:

Description:
Circular Metric Connectors SAC-5P-Y/2XFS VP SCO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,42 € 32,42 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
5 Contact
M12
Pluggable Screw
A Coded
4 A
48 VAC, 60 VDC
IP65, IP67
SAC
Bulk
Brand: Phoenix Contact
Contact Gender: Pin (Male), Socket (Female), Socket (Female)
Insert/Contact Gender: Pin / Socket / Socket
Locking Mechanism: Push Twist
Mounting Style: In-Line
Product: Adapters
Shell Style: Plug, Receptacle, Receptacle
Factory Pack Quantity: 5
Subcategory: Circular Connectors
Tradename: PLUSCON Field
Type: Y-Adapter
Part # Aliases: SAC-5P-Y/2XFS_VP_SCO SAC5PY2XFSVPSCO
Unit Weight: 25,330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLUSCON Industrial Metric Connectors & Cordsets

Phoenix Contact PLUSCON Industrial Metric Circular Connectors and Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. The lineup includes 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.