1545372

Phoenix Contact
651-1545372
1545372

Mfr.:

Description:
Board to Board & Mezzanine Connectors FP 0 8/ 20-FV-SL 10 85

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,94 € 2.235,00 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
20 Position
0.8 mm (0.031 in)
2 Row
Solder
Right Angle
1.7 A
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
DC PCC
Bulk
Brand: Phoenix Contact
Data Rate: 16 Gb/s
Flammability Rating: UL 94 V-0
Insulation Resistance: 5 GOhms
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 250
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99