1538296

Phoenix Contact
651-1538296
1538296

Mfr.:

Description:
Sensor Cables / Actuator Cables SAC-4P-MR/ 5.0- PUR/FR SCO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Position
4 Position
Male / Female
A Coded
5 m (16.404 ft)
4 A
250 V
Black
Brand: Phoenix Contact
Description/Function: Sensor/Actuator cable, 4-position
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: PLUSCON Field
Part # Aliases: SAC-4P-MR/_5,0-PUR/FR_SCO SAC4PMR50PURFRSCO
Unit Weight: 162,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.