1538270

Phoenix Contact
651-1538270
1538270

Mfr.:

Description:
Sensor Cables / Actuator Cables SACB-C-H180-8/ 16-25,0PUR SCO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
M12
4 Position
M12
4 Position
Male / Female
A Coded
10 m (32.808 ft)
4 A
250 V
22 AWG
Black
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: PLUSCON Field
Part # Aliases: SAC-4P-MR/10,0-PUR/FS_SCO SAC4PMR100PURFSSCO
Unit Weight: 295,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99