1533276

Phoenix Contact
651-1533276
1533276

Mfr.:

Description:
Magnetic/Reed Switches PSR-MIS-C-A-R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,17 € 11,17 €
9,03 € 90,30 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Magnetic/Reed Switches
RoHS:  
Safety Switch
Non-Contact Magnetic
Brand: Phoenix Contact
Country of Assembly: DE
Country of Diffusion: Not Available
Country of Origin: DE
Illuminated: Non-Illuminated
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: - 25 C
Product Type: Reed Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090

PSR-MIS Magnetic Safety Switches

Phoenix Contact PSR-MIS Magnetic Safety Switches are non-contact safety switches that provide a cost-optimized safety solution. These switches are designed using the proven magnetic switching principle for monitoring of movable guards and are easy to install. The PSR-MIS magnetic switches offer simple diagnostics with an LED display directly on the sensor. These PSR-MIS switches are available in various designs for flexible mounting on doors and hatches.