1532481

Phoenix Contact
651-1532481
1532481

Mfr.:

Description:
Magnetic/Reed Switches PSR-MIS-C-S-NONO-C-3,0PVC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,90 € 40,90 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Magnetic/Reed Switches
RoHS:  
Safety Switch
DPDT
50 VAC
Non-Contact Magnetic
Cable Mount
Cable
Brand: Phoenix Contact
Current Rating: 100 mA
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Product Type: Reed Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating DC: 28.8 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSR-MIS Magnetic Safety Switches

Phoenix Contact PSR-MIS Magnetic Safety Switches are non-contact safety switches that provide a cost-optimized safety solution. These switches are designed using the proven magnetic switching principle for monitoring of movable guards and are easy to install. The PSR-MIS magnetic switches offer simple diagnostics with an LED display directly on the sensor. These PSR-MIS switches are available in various designs for flexible mounting on doors and hatches.