1532456

Phoenix Contact
651-1532456
1532456

Mfr.:

Description:
Headers & Wire Housings MC 1 5/ 2-GU-3 81 P19 THR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 6/15/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Headers & Wire Housings
RoHS:  
Headers
PCB Header
3.81 mm (0.15 in)
1 Row
Through Hole
Solder
Right Angle
Pin (Male)
Tin
MC-GU
- 40 C
+ 105 C
Bulk
Brand: Phoenix Contact
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 8 A
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 5 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Voltage Rating: 160 V
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

MC-GU Upside-Down MC 1.5 Headers

Phoenix Contact MC-GU Upside-Down MC 1.5 Headers operate within the same interface as standard MC products but with keying on the opposite side. This upside-down orientation allows for more space savings above the PCB when the wires exit in the same direction as the plug-in direction. The orientation allows Phoenix Contact MC-GU connectors to be placed on the opposite side of the board from standard MC 1.5 headers.