1531887

Phoenix Contact
651-1531887
1531887

Mfr.:

Description:
Power Outlet Strips SACB-DT-DBM-CAN-IV

Lifecycle:
New Product:
New from this manufacturer.
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
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,46 € 73,46 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Power Outlet Strips
DB
Bulk
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Outlet Strips
Factory Pack Quantity: 1
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000
ECCN:
EAR99

DT Distribution Boxes

Phoenix Contact DT (also known as Deutsch) Distribution Boxes provide a compact solution for signal collection and bundling, simplifying designers' DT cable connections. These Phoenix Contact distribution boxes consolidate multiple connection points into a single master cable for increased efficiency and easy disconnection in the field. DT boxes attach directly to a machine using mounting holes on the device and are built out of heavy-duty materials to withstand the environmental pressures of agricultural and industrial vehicle applications. Phoenix Contact DT boxes and CAN splitters feature an IP67/ IP69K water and dust protection rating to guarantee their operation under a wide range of field conditions. Optional LED lights indicate sensor status.