1528484

Phoenix Contact
651-1528484
1528484

Mfr.:

Description:
Ethernet Cables / Networking Cables SACCECM12FSD4CONM16 0.5-931 PANEL FEED

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 4/2/2026
3
Expected 5/8/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,22 € 63,22 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Ethernet Cables / Networking Cables
RoHS:  
REACH - SVHC:
Bus System Cable
M12
4 Position
No Connector
Female
500 mm (19.685 in)
D Coded
IP67
60 V
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 4 A
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: PLUSCON Circular
Part # Aliases: SACCEC-M12FSD-4CON-M16/0,5-931 SACCECM12FSD4CONM1605931
Unit Weight: 42,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
MXHTS:
85369099
BRHTS:
85444200
ECCN:
EAR99

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.