1526863

Phoenix Contact
651-1526863
1526863

Mfr.:

Description:
Specialised Cables IPD PL 3P2,5 M A3,0 PVC GY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,16 € 28,16 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Specialised Cables
RoHS:  
Connecting Cables
Connecting Cable
Plug
3 Position
3 m
Male
20 AWG to 14 AWG
450 V
Gray
16 A
IP66, IP68, IP69K
Brand: Phoenix Contact
Jacket Material: Thermoplastic
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Assembled IPD Installation Cables

Phoenix Contact Assembled IPD Installation Cables employ push-in technology for the convenient and tool-free connection of 3- and 5-positions. These cable assemblies offer easy and reliable installation utilizing a pluggable connection with fast-locking and mechanical coding to prevent mismatching. The IPD installation cables facilitate installation and support fast commissioning, especially in large cabling projects, even in areas that are difficult to access. These cables provide high reliability with robust housings having up to IP66 and IP68 degrees of protection. The IPD installation cables are available in lengths of 0.5m, 1m, 3m, or 5m. These assembled IPD installation cables are suitable for lighting applications and can also be used safely outdoors and in wet areas.