1523018

Phoenix Contact
651-1523018
1523018

Mfr.:

Description:
Power Supplies - DIN Rail Mount TRIO3-PS/1AC/24DC/5/CO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
144,96 € 144,96 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
120 W
100 VAC to 240 VAC
1 Output
24 VDC
5 A
Industrial
120 mm (4.724 in)
35 mm (1.378 in)
135 mm (5.315 in)
TRIO3 POWER
Brand: Phoenix Contact
Dimensions: 120 mm x 35 mm x 135 mm
Isolation Voltage: 3 kVAC, 3.1 kVDC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TRIO 3 One-/Three-Phase & Coated Power Supplies

Phoenix Contact TRIO 3 One-/Three-Phase and Coated Power Supplies feature push-in connections and space-saving design with an integrated circuit breaker. These power supplies are robust and reliable due to dynamic boosts with a powerful output characteristic curve. The TRIO 3 power supplies support smart diagnostics with multicolor LEDs and collective relay contact for a clear status display and an optional IO-Link. These power supplies operate at a -25°C to 70°C wide temperature range and dynamic boost up to 150% for five seconds. Phoenix Contact TRIO 3 One-/Three-Phase and coated power supplies are 1 AC power supply, 24V DC with 5A, 10A, and 20A options.

Power Supplies & UPS

Phoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.