1521609

Phoenix Contact
651-1521609
1521609

Mfr.:

Description:
Standard Circular Connector SACC-AHDP06-9PFS-A-NW17-IV

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,81 € 72,81 €
66,96 € 669,60 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Standard Circular Connector
RoHS:  
Connector Kits
9 Position
Cable
Crimp
Nickel
IP67, IP69K
M12
Brand: Phoenix Contact
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Housing Material: Polyamide (PA)
Product Type: Standard Circular Connector
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694020
ECCN:
EAR99

AHDP Cable Connector Kits

Phoenix Contact  AHDP Cable Connector Kits include a 9-pin Connector with a cable gland for 14mm to 18mm cable diameter and multiple contacts. These polyamide Connectors comply with IP67/IP69K resistance rating while mated to ensure protection in intense agricultural applications. The Connectors allow for plug-and-play integration between machines to minimise downtime with easy connections. Accessories, such as protective covers, filler plugs and protective caps are available separately from the ADHP cable kits. The Connectors and contacts are also available individually.