1521601

Phoenix Contact
651-1521601
1521601

Mfr.:

Description:
Circular Metric Connectors SPEEDCON-SACC-M12FS 4QO-0.75-M SCO

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,67 € 12,67 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M12
IDC
A Coded
4 A
250 VAC, 250 VDC
IP65
Bulk
Brand: Phoenix Contact
Contact Gender: Socket (Female)
Contact Plating: Nickel / Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Insert/Contact Gender: Socket
Length: 52 mm
Locking Mechanism: Screw Locking
Mounting Style: Field Attachable-Installable
Product: Connectors
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: SPEEDCON
Type: Straight
Part # Aliases: SACC-FS-4QO-0,75-M_SCO SACCFS4QO075MSCO
Unit Weight: 13,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99