1520772

Phoenix Contact
651-1520772
1520772

Mfr.:

Description:
Automotive Connectors SACC-AT06-6S-IV

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,02 € 2,02 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Automotive Connectors
RoHS:  
Housings
6 Position
Cable Mount / Free Hanging
Crimp
Bulk
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Dimensions: 18.3 mm x 23.1 mm x 31.2 mm
Height: 23.1 mm
Housing Material: Polyamide (PA)
Ingress Protection: IP68, IP69K
Insulation: Insulated
Insulation Resistance: 1 GOhms
Length: 31.2 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 125 C
Product Type: Automotive Connectors
Factory Pack Quantity: 50
Subcategory: Automotive Connectors
Type: Contact Insert
Width: 18.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000
ECCN:
EAR99

AT/ATM Connectors

Phoenix Contact  AT/ATM Connectors are crimp- and poke-style Connectors that comply with the Deutsch (DT) components and Connectors, allowing for interchangeability between AT and ATM. The AT mini (ATM) Connectors come with an IP67 resistance rating and 6AWG to 22AWG wire gauge range. The AT Connectors with an IP68/69K resistance rating. These Connectors feature high-temperature silicone seals, thermoplastic housings with an integrated latch and wedge locks to ensure a secure connection. The AT/ATM connectors and components are ideal solutions for complex heavy equipment harnessing. These connectors are used in industrial vehicles and off-highway applications.