1520771

Phoenix Contact
651-1520771
1520771

Mfr.:

Description:
Automotive Connectors SACC-AT06-6S-RS-IV

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,03 € 3,03 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Automotive Connectors
RoHS:  
Housings
6 Position
Cable Mount / Free Hanging
Crimp
Bulk
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Dimensions: 18.3 mm x 23.1 mm x 31.2 mm
Height: 23.1 mm
Housing Material: Polyamide (PA)
Ingress Protection: IP68, IP69K
Insulation: Insulated
Insulation Resistance: 1 GOhms
Length: 31.2 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 125 C
Product Type: Automotive Connectors
Factory Pack Quantity: 50
Subcategory: Automotive Connectors
Type: Contact Insert
Width: 18.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000
ECCN:
EAR99