1514503

Phoenix Contact
651-1514503
1514503

Mfr.:

Description:
Sensor Cables / Actuator Cables SAC-6P-S15MS/ 0,6-PUR/S15FS PE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,16 € 82,16 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Plug
6 Position
Socket
6 Position
Male / Female
0.6 m
10 A, 16 A
63 V, 600 VAC
14 AWG
Black
IP65, IP67
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Jacket Material: Polyurethane (PUR)
Locking Mechanism: Bayonet
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

S15 Power Circular Connectors

Phoenix Contact S15 Power Circular Connectors offer a compact and reliable power connection for asynchronous and three-phase motors up to 7.5kW. The bayonet fast-locking system enables tool-free, time-saving installation. Connection errors are prevented. The Phoenix Contact S15 Power Circular Connectors are robust in harsh industrial environments due to bend and vibration protection, and have received UL approval and IEC standardization for worldwide use.