1509535

Phoenix Contact
651-1509535
1509535

Mfr.:

Description:
Circuit Breakers PTCB TM1 10A F2 NO P

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,33 € 36,33 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circuit Breakers
RoHS:  
Circuit Breakers
Thermal Magnetic
10 VAC to 240 VAC
10 VDC to 56 VDC
1 Pole
- 30 C
+ 60 C
Non-Illuminated
Brand: Phoenix Contact
Height: 63.7 mm
Length: 52.3 mm
Mounting Style: Pluggable
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Width: 8.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536200040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTCB Circuit Breakers

Phoenix Contact PTCB Circuit Breakers feature a 6.2mm housing, are individually adjustable from 0.5A to 16A, and provide reliable protection against overload and short-circuit currents. These circuit breakers can be bridged to the CLIPLINE terminal block series and are compatible with standard terminal blocks and accessories from the CLIPLINE complete system. Fixed nominal currents versions are rated at 2A, 3A, 4A, and 6A. Phoenix Contact PTCB Circuit Breakers are capable of protecting critical loads over a wide range of applications.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.