1501650

Phoenix Contact
651-1501650
1501650

Mfr.:

Description:
Multi-Conductor Cables SAC-3P-100.0- PUR/0.34

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
355,07 € 355,07 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Multi-Conductor Cables
RoHS:  
Cable Ring
Unshielded
3 Conductor
100 m
22 AWG
3.85 mm (0.152 in)
Black-Gray
Polytetrafluoroethylene (PTFE)
Copper
300 V
Brand: Phoenix Contact
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Tradename: PLUSCON Field
Part # Aliases: SAC-3P-100,0-PUR/0,34 SAC3P1000PUR034
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CNHTS:
8544422900
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLUSCON Industrial Metric Connectors & Cordsets

Phoenix Contact PLUSCON Industrial Metric Circular Connectors and Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. The lineup includes 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.