1499940

Phoenix Contact
651-1499940
1499940

Mfr.:

Description:
Circuit Breakers TCP 32DC/6A F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,66 € 10,66 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circuit Breakers
RoHS:  
Circuit Breakers
Thermal
6 A
32 VDC
1 Pole
Push to Reset
- 40 C
+ 85 C
Non-Illuminated
Brand: Phoenix Contact
Height: 29.5 mm
Length: 20.5 mm
Product Type: Thermal Device Circuit Breaker
Factory Pack Quantity: 100
Subcategory: Circuit Breakers
Termination Style: Push-In
Width: 6.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCP DC Circuit Breakers

Phoenix Contact TCP DC Circuit Breakers feature a pluggable solution designed as an alternative to automotive fuses. The TCP DC series provides a 32VDC max rated voltage and Class III protection. The circuit breakers offer a 5A to 40A rated current range for female contacts and a 5A to 30A rated current range for male contacts. The Phoenix Contact TCP DC Circuit Breakers can easily be retrofitted into existing systems with vehicle flat-type fuses, which reduces on-site service work. The TCP DC series are constructed with various color markings for easy identification of the nominal current value.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.