1484215

Phoenix Contact
651-1484215
1484215

Mfr.:

Description:
Interface Modules CUC-SI-CCM/RJ45-C6A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,88 € 37,88 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Interface Modules
RoHS:  
Interface Module
Data Interface
1 Port
10 Gb/s
RJ-45
- 40 C
+ 70 C
DSI
Brand: Phoenix Contact
Dimensions: 50.8 mm x 29.5 mm x 45.1 mm
Mounting Style: Front Mount
Operating Supply Current: 1.5 A
Operating Supply Voltage: 50 VAC, 75 VDC
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Service Interfaces

Phoenix Contact Data Service Interfaces (DSI) include RJ45 and USB, and are a space-saving solution that enables quick and easy connection. DSIs help programmers perform updates and maintenance work on closed control cabinets and devices directly, efficiently, and swiftly, avoiding lengthy process interruptions. Specifications include a protection class of IP65/IP67 with the protective cap on, a wide operating temperature range of -40°C to +70°C, and a standard wall cut-out of Ø22.5mm. Phoenix Contact DSIs are suitable for panels between 1mm and 5mm, and no tooling is required due to the round geometry of the nut.