1482527

Phoenix Contact
651-1482527
1482527

Mfr.:

Description:
Circular Metric Connectors https://caas.phoenixcontact.com/caas/v1/stable/media/328106/full/b408?format=jpg

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 3/13/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,87 € 20,87 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M8
A Coded
4 A
30 VAC/DC
IP65, IP67
M8
Bulk
Brand: Phoenix Contact
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Diameter: 14 mm
Gender: Female
Housing Material: Polybutylene Terephthalate (PBT)
Length: 45 mm
Mounting Style: Cable
Product: Connector
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536698000
ECCN:
EAR99

M8 Push-Lock Connectors

Phoenix Contact M8 Push-Lock Connectors offer fast and dependable connections suitable for various types of wires and applications. These connectors support the connection of ferruled and solid wires using the push-lock method, and the simple lever makes it easy to attach flexible stranded wires. The M8 push-lock connectors feature a tool-free lever principle for time-saving connections. These connectors provide color coding, which simplifies sensor wiring. The M8 push-lock connectors provide labor savings with either local termination or factory termination. Typical applications include signal cabling or data communication via PROFINET or Single Pair Ethernet (SPE).