1480226

Phoenix Contact
651-1480226
1480226

Mfr.:

Description:
Safety Relays PSR-PLC21-2CO-24DC-SC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
110
Expected 7/16/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,01 € 57,01 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Safety Relays
RoHS:  
REACH - SVHC:
IP20
Brand: Phoenix Contact
Mounting Style: DIN Rail
Number of Channels: 1 Channel
Product Type: Safety Relays
Factory Pack Quantity: 10
Subcategory: Relays
Type: Safe Coupling Relay
Width: 14 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLC21 Safety Coupling Relays

Phoenix Contact PLC21 Safety Coupling Relays are designed with a slim 14mm profile for applications in which panel space is a concern. Phoenix Contact PLC21 Safety Coupling Relays are suitable for high- and low-demand applications up to Safety Integrity Level 2 (SIL2) in accordance with IEC 61508 and Performance Level C (PLc) in accordance with EN ISO 13849-1. When interlinked with another PLC21, SIL3 and PLe can be realized. These cost-effective safety coupling relays provide safe coupling according to stop category 0. PLC21 offers a simple push-in or screw connection.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.