1476946

Phoenix Contact
651-1476946
1476946

Mfr.:

Description:
DC Power Connectors CBC-PRC COVER F 800V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,33 € 3,33 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: DC Power Connectors
RoHS:  
REACH - SVHC:
Accessories
20 A
800 VDC
IP66, IP68, IP69
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: DC Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99