1466213

Phoenix Contact
651-1466213
1466213

Mfr.:

Description:
Industrial Surge Protectors VAL-SPP-T2-275-3+1-UT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 6/8/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
302,14 € 302,14 €
296,70 € 2.967,00 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Surge Protectors
RoHS:  
Type 2
DIN Rail
Screw
240 VAC, 415 VAC
80 A
- 40 C
+ 85 C
IP20
71.5 mm
71.2 mm
96.6 mm
Brand: Phoenix Contact
Flammability Rating: UL 94 V-0
Frequency Range: 50 Hz to 60 Hz
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VAL-SPP Industrial Surge Protectors

Phoenix Contact VAL-SPP Industrial Surge Protectors provide easy and safe installation with forward-thinking handling and safety features. These protectors exhibit innovative features such as miswiring and touch protection, as well as a reduced tightening torque of just 3Nm. The VAL-SPP surge protectors offer reliable system protection with maximum performance and endurance. These protectors feature simple planning due to comprehensive digital data and selectors. The VAL-SPP surge protectors are used in a wide range of applications due to the optimized design and broad portfolio.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.