1464109

Phoenix Contact
651-1464109
1464109

Mfr.:

Description:
Pluggable Terminal Blocks XPC 1,5/ 6-ST-3,5 BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,97 € 6,97 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Sockets
6 Position
3.5 mm
Push-In
Solder Pin
PCB Mount
8 A
160 V
20 AWG
16 AWG
20 AWG to 16 AWG
Black
XPC
Brand: Phoenix Contact
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 12.46 mm
Housing Material: Polyamide (PA)
Length: 19.3 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Width: 22.63 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XPC Terminal Blocks

Phoenix Contact XPC Terminal Blocks feature efficient, wireable PCB connectors with Push-X technology. The blocks easily wire to a PCB with single conductors and connect with all conductor types, including those with and without ferrules. The Phoenix Contact XPC Terminal Blocks offer direct, effortless, tool-free conductor connections and are safe for implementation by the user of automated wiring. The terminal blocks provide a locking mechanism with a pre-tensioned contact spring, which clamps fully automatically, and an orange conductor release button. The XPC series' reliable wiring with acoustic and visual feedback is ideal for control cabinet or field connection applications.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.