1460124

Phoenix Contact
651-1460124
1460124

Mfr.:

Description:
Heavy Duty Power Connectors HC-B 16-TFL-H- O1STM32G

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Phoenix Contact 1412689
Phoenix Contact
Heavy Duty Power Connectors HC-STA-B16-HHFS- 1TTM32-EL-AL

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HC-B16-TFL
Hoods
Single Locking
B16
Top
M32
Aluminum
IP65
HEAVYCON
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
For Use With: Size B16 Inserts
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: HC-B_16-TFL-H-O1STM32G HCB16TFLHO1STM32G
Unit Weight: 215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99